• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-2213-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL10C181JB8NCNC

Description 180pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CL10C181JB8NCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate *
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2213-6

01:44:19 12/11/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2213-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.00285
  • Cut Tape (CT) ? : 1276-2213-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 520 - Immediate
  • Unit Price: 0.10000
Send Feedback