Add To Favorites
Product Overview
Digi-Key Part Number 1276-2184-1-ND
Quantity Available 8,672
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C122JB8NNNC

Description CAP CER 1200PF 50V NP0 0603
Expanded Description 1200pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL10C122JB8NNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2183-1-ND CL10C122JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,114 - Immediate
0.11000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2184-1

20:47:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04600 0.46
25 0.03360 0.84
50 0.02540 1.27
100 0.02070 2.07
250 0.01732 4.33
500 0.01478 7.39
1,000 0.01161 11.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2184-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.00971
  • Digi-Reel® ? : 1276-2184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback