Add To Favorites
Product Overview
Digi-Key Part Number 1276-1818-1-ND
Quantity Available 10,799
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C0R5BB8NNNC

Description CAP CER 0.5PF 50V NP0 0603
Expanded Description 0.50pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.50pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C0R5BB8NNND-ND CL10C0R5BB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00248 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1818-1

03:59:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03900 0.39
25 0.02840 0.71
50 0.02120 1.06
100 0.01730 1.73
250 0.01452 3.63
500 0.01240 6.20
1,000 0.00974 9.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1818-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.00814
  • Digi-Reel® ? : 1276-1818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback