Add To Favorites
Product Overview
Digi-Key Part Number 1276-6658-1-ND
Quantity Available 28,122
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B331KC8WPNC

Description CAP CER 330PF 100V X7R 0603
Expanded Description 330pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6658-1

18:48:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02800 0.28
25 0.02000 0.50
50 0.01500 0.75
100 0.01230 1.23
250 0.01024 2.56
500 0.00876 4.38
1,000 0.00688 6.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6658-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.00575
  • Digi-Reel® ? : 1276-6658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback