Add To Favorites
Product Overview
Digi-Key Part Number 1276-6766-1-ND
Quantity Available 11,691
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A475KP9NHBC

Description CAP CER 4.7UF 10V X5R 0603
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6766-1

08:18:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15000 1.50
25 0.12000 3.00
50 0.10000 5.00
100 0.08500 8.50
250 0.06752 16.88
500 0.06000 30.00
1,000 0.05250 52.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6766-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.04625
  • Digi-Reel® ? : 1276-6766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback