Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1276-6826-1-ND
Quantity Available 7,980
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A474MP6NXNC

Description CAP CER 0.47UF 10V X5R 0603
Expanded Description 0.47µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
CL10A474MP6NXNC Spec
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6826-1

01:42:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18500 1.85
25 0.14840 3.71
50 0.12360 6.18
100 0.10510 10.51
250 0.08344 20.86
500 0.07416 37.08
1,000 0.06489 64.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6826-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05717
  • Digi-Reel® ? : 1276-6826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback