Add To Favorites
Product Overview
Digi-Key Part Number 1276-6752-1-ND
Quantity Available 5,980
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A226MQMNUBE

Description CAP CER 22UF 6.3V X5R 0603
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Acoustic Noise
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6752-1

06:26:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16500 1.65
25 0.13200 3.30
50 0.11000 5.50
100 0.09350 9.35
250 0.07424 18.56
500 0.06600 33.00
1,000 0.05775 57.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6752-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05500
  • Digi-Reel® ? : 1276-6752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback