Add To Favorites
Product Overview
Digi-Key Part Number 1276-6774-1-ND
Quantity Available 5,955
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A106MQNNHBC

Description CAP CER 10UF 6.3V X5R 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL10A106MQNNHBC Spec
Online Catalog CL Series, Acoustic Noise
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6774-1

21:46:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15900 1.59
25 0.12720 3.18
50 0.10600 5.30
100 0.09010 9.01
250 0.07156 17.89
500 0.06360 31.80
1,000 0.05565 55.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6774-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04903
  • Digi-Reel® ? : 1276-6774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback