Add To Favorites
Product Overview
Digi-Key Part Number 1276-1273-1-ND
Quantity Available 61,874
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05X684JQ5NNNC

Description CAP CER 0.68UF 6.3V X6S 0402
Expanded Description 0.68µF ±5% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1273-1

08:16:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06200 0.62
25 0.04520 1.13
50 0.03380 1.69
100 0.02760 2.76
250 0.02308 5.77
500 0.01970 9.85
1,000 0.01548 15.48
5,000 0.01294 64.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1273-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.01182
  • Digi-Reel® ? : 1276-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback