Add To Favorites
Product Overview
Digi-Key Part Number 1276-1740-1-ND
Quantity Available 14,220
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05F104ZP5NNNC

Description CAP CER 0.1UF 10V Y5V 0402
Expanded Description 0.1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1004-1-ND CL05F104ZO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,210,738 - Immediate
0.10000 1
CL05F104ZO5NNND-ND CL05F104ZO5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00099 50,000  Non-Stock ?
1276-1739-1-ND CL05F104ZA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 54,193 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1740-1

13:37:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
25 0.00840 0.21
50 0.00620 0.31
100 0.00500 0.50
250 0.00424 1.06
500 0.00360 1.80
1,000 0.00283 2.83
5,000 0.00237 11.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1740-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00216
  • Digi-Reel® ? : 1276-1740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback