• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-1715-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL05C680JB5NCNC

Description CAP CER 68PF 50V NP0 0402
Expanded Description 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1715-6

01:48:50 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1715-2-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00315
  • Cut Tape (CT) ? : 1276-1715-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,700 - Immediate
  • Unit Price: 0.10000
Send Feedback