Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-1715-1-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C680JB5NCNC

Description CAP CER 68PF 50V NP0 0402
Expanded Description 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05C680JB5NNND-ND CL05C680JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00124 50,000  Non-Stock ?
1276-1716-1-ND CL05C680JB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5,955 - Immediate
0.10000 1  Non-Stock ?
1276-1030-1-ND CL05C680JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 249,009 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1715-1

12:08:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02300 0.23
25 0.01640 0.41
50 0.01240 0.62
100 0.01010 1.01
250 0.00848 2.12
500 0.00724 3.62
1,000 0.00569 5.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1715-2-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00315
Send Feedback