Add To Favorites
Product Overview
Digi-Key Part Number 1276-1710-1-ND
Quantity Available 17,250
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C5R1CB5NNNC

Description CAP CER 5.1PF 50V NP0 0402
Expanded Description 5.1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1710-1

23:05:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02700 0.27
25 0.01920 0.48
50 0.01440 0.72
100 0.01180 1.18
250 0.00992 2.48
500 0.00846 4.23
1,000 0.00664 6.64
5,000 0.00555 27.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1710-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00507
  • Digi-Reel® ? : 1276-1710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback