Add To Favorites
Product Overview
Digi-Key Part Number 1276-1687-1-ND
Quantity Available 19,840
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C390JB5NCNC

Description CAP CER 39PF 50V NP0 0402
Expanded Description 39pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05C390JB5NNND-ND CL05C390JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00117 50,000  Non-Stock ?
1276-1016-1-ND CL05C390JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 640,344 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1687-1

02:18:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
25 0.01480 0.37
50 0.01120 0.56
100 0.00910 0.91
250 0.00760 1.90
500 0.00648 3.24
1,000 0.00509 5.09
5,000 0.00426 21.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1687-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00389
  • Digi-Reel® ? : 1276-1687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback