Add To Favorites
Product Overview
Digi-Key Part Number 1276-1676-1-ND
Quantity Available 8,208
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C2R5BB5NNNC

Description CAP CER 2.5PF 50V NP0 0402
Expanded Description 2.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1676-1

06:25:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06500 0.65
25 0.04720 1.18
50 0.03540 1.77
100 0.02890 2.89
250 0.02420 6.05
500 0.02066 10.33
1,000 0.01623 16.23
5,000 0.01357 67.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1676-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01239
  • Digi-Reel® ? : 1276-1676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback