Add To Favorites
Product Overview
Digi-Key Part Number 1276-1666-1-ND
Quantity Available 18,182
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C221JA5NNNC

Description CAP CER 220PF 25V NP0 0402
Expanded Description 220pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05C221JB5NNND-ND CL05C221JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00175 50,000  Non-Stock ?
1276-1667-1-ND CL05C221JB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11,259 - Immediate
0.10000 1
1276-1059-1-ND CL05C221JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,202,180 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1666-1

01:27:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01360 0.34
50 0.01020 0.51
100 0.00830 0.83
250 0.00696 1.74
500 0.00596 2.98
1,000 0.00468 4.68
5,000 0.00391 19.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1666-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00357
  • Digi-Reel® ? : 1276-1666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback