Add To Favorites
Product Overview
Digi-Key Part Number 1276-1611-1-ND
Quantity Available 26,525
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C070CB5NNNC

Description CAP CER 7PF 50V NP0 0402
Expanded Description 7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1610-1-ND CL05C070CB5NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,565 - Immediate
0.10000 1  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1611-1

20:30:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02700 0.27
25 0.02000 0.50
50 0.01500 0.75
100 0.01220 1.22
250 0.01020 2.55
500 0.00870 4.35
1,000 0.00684 6.84
5,000 0.00572 28.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1611-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00523
  • Digi-Reel® ? : 1276-1611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback