Add To Favorites
Product Overview
Digi-Key Part Number 1276-1593-1-ND
Quantity Available 4,777
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B823KO5NNNC

Description CAP CER 0.082UF 16V X7R 0402
Expanded Description 0.082µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1593-1

07:28:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
25 0.03600 0.90
50 0.02700 1.35
100 0.02210 2.21
250 0.01844 4.61
500 0.01576 7.88
1,000 0.01238 12.38
5,000 0.01035 51.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1593-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00945
  • Digi-Reel® ? : 1276-1593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback