Add To Favorites
Product Overview
Digi-Key Part Number 1276-1559-1-ND
Quantity Available 2,635
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B391KB5NCNC

Description CAP CER 390PF 50V X7R 0402
Expanded Description 390pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1560-1-ND CL05B391KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 21,967 - Immediate
0.10000 1
1276-1558-1-ND CL05B391JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15,422 - Immediate
0.11000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1559-1

02:43:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03500 0.35
25 0.02560 0.64
50 0.01920 0.96
100 0.01570 1.57
250 0.01312 3.28
500 0.01120 5.60
1,000 0.00880 8.80
5,000 0.00736 36.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1559-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00672
  • Digi-Reel® ? : 1276-1559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback