Add To Favorites
Product Overview
Digi-Key Part Number 1276-1556-1-ND
Quantity Available 18,630
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B333KP5NNNC

Description CAP CER 0.033UF 10V X7R 0402
Expanded Description 0.033µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B333KO5NNND-ND CL05B333KO5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00191 50,000  Non-Stock ?
CL05B333KP5NNND-ND CL05B333KP5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00203 50,000  Non-Stock ?
1276-1553-1-ND CL05B333JO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7,445 - Immediate
0.11000 1
1276-1554-1-ND CL05B333KA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 27,649 - Immediate
0.10000 1
1276-1555-1-ND CL05B333KO5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 38,636 - Immediate
0.10000 1
1276-1177-1-ND CL05B333KO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 110,514 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1556-1

13:04:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02400 0.24
25 0.01720 0.43
50 0.01300 0.65
100 0.01060 1.06
250 0.00888 2.22
500 0.00758 3.79
1,000 0.00595 5.95
5,000 0.00497 24.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1556-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00454
  • Digi-Reel® ? : 1276-1556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback