Add To Favorites
Product Overview
Digi-Key Part Number 1276-1545-1-ND
Quantity Available 19,060
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B331KB5NCNC

Description 330pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate *
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B331KB5NNND-ND CL05B331KB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00141 50,000  Non-Stock ?
1276-1546-1-ND CL05B331KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 165,843 - Immediate
0.10000 1
1276-1544-1-ND CL05B331JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 19,927 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1545-1

02:12:45 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01600 0.16
25 0.01160 0.29
50 0.00860 0.43
100 0.00710 0.71
250 0.00592 1.48
500 0.00504 2.52
1,000 0.00396 3.96
5,000 0.00331 16.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1545-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00302
  • Digi-Reel® ? : 1276-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback