Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-1520-1-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B152KB5NCNC

Description CAP CER 1500PF 50V X7R 0402
Expanded Description 1500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1518-1-ND CL05B152JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7,698 - Immediate
0.10000 1
1276-1521-1-ND CL05B152KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 94,147 - Immediate
0.10000 1
1276-1522-1-ND CL05B152KB5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 300 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1520-1

20:49:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.01560 0.39
50 0.01180 0.59
100 0.00960 0.96
250 0.00804 2.01
500 0.00686 3.43
1,000 0.00539 5.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1520-2-ND
  • Minimum Quantity: 100,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00241
Send Feedback