Add To Favorites
Product Overview
Digi-Key Part Number 1276-1512-1-ND
Quantity Available 22,236
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B104MP5NNNC

Description CAP CER 0.1UF 10V X7R 0402
Expanded Description 0.1µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B104KO5NNNO-ND CL05B104KO5NNNO Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00119 30,000  Non-Stock ?
CL05B104KO5NNND-ND CL05B104KO5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00106 50,000  Non-Stock ?
1276-1510-1-ND CL05B104KP5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 16,704 - Immediate
0.10000 1
1276-1506-1-ND CL05B104JP5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12,965 - Immediate
0.10000 1
1276-1507-1-ND CL05B104KO3LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 251,771 - Immediate
0.10000 1
1276-1508-1-ND CL05B104KO5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 205,109 - Immediate
0.10000 1
1276-1509-1-ND CL05B104KO5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,756 - Immediate
0.10000 1
1276-1505-1-ND CL05B104JO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 40,191 - Immediate
0.10000 1
1276-1001-1-ND CL05B104KO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3,975,027 - Immediate
0.10000 1
1276-1002-1-ND CL05B104KP5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2,289,494 - Immediate
0.10000 1
CL05B104KP5NNND-ND CL05B104KP5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00106 50,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1512-1

17:45:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
25 0.00840 0.21
50 0.00620 0.31
100 0.00500 0.50
250 0.00420 1.05
500 0.00360 1.80
1,000 0.00283 2.83
5,000 0.00237 11.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1512-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00216
  • Digi-Reel® ? : 1276-1512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback