Add To Favorites
Product Overview
Digi-Key Part Number 1276-6832-1-ND
Quantity Available 24,379
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A475MQ3LUNC

Description CAP CER 4.7UF 6.3V X5R 0402
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Catalog
CL05A475MQ3LUNC Spec
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6832-1

20:42:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.23900 2.39
25 0.19120 4.78
50 0.15940 7.97
100 0.13560 13.56
250 0.10764 26.91
500 0.09568 47.84
1,000 0.08373 83.73
5,000 0.07376 368.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6832-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.06977
  • Digi-Reel® ? : 1276-6832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback