Add To Favorites
Product Overview
Digi-Key Part Number 1276-6551-1-ND
Quantity Available 27,433
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A473KP5NNNC

Description CAP CER 0.047UF 10V X5R 0402
Expanded Description 0.047µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
CL05A473KP5NNNC Spec
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6551-1

17:15:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
25 0.00800 0.20
50 0.00580 0.29
100 0.00480 0.48
250 0.00400 1.00
500 0.00342 1.71
1,000 0.00269 2.69
5,000 0.00225 11.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6551-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00205
  • Digi-Reel® ? : 1276-6551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback