Add To Favorites
Product Overview
Digi-Key Part Number 1276-6778-1-ND
Quantity Available 13,345
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A435MR5NWNC

Description CAP CER 4.3UF 4V X5R 0402
Expanded Description 4.3µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL05A435MR5NWNC Spec
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.3µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6778-1

18:14:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.09400 0.94
25 0.06880 1.72
50 0.05360 2.68
100 0.04440 4.44
250 0.03676 9.19
500 0.03114 15.57
1,000 0.02578 25.78
5,000 0.02195 109.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6778-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.02042
  • Digi-Reel® ? : 1276-6778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback