Add To Favorites
Product Overview
Digi-Key Part Number 1276-1438-1-ND
Quantity Available 18,829
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C9R1CA3GNNC

Description CAP CER 9.1PF 25V NP0 0201
Expanded Description 9.1pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL03C9R1CA3GNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 9.1pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03C9R1CA3GNNH-ND CL03C9R1CA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00320 15,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1438-1

04:22:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01800 0.18
25 0.01280 0.32
50 0.00960 0.48
100 0.00780 0.78
250 0.00656 1.64
500 0.00560 2.80
1,000 0.00440 4.40
5,000 0.00368 18.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1438-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00336
  • Digi-Reel® ? : 1276-1438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback