Add To Favorites
Product Overview
Digi-Key Part Number 1276-1437-1-ND
Quantity Available 6,015
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C9R1BA3GNNC

Description CAP CER 9.1PF 25V NP0 0201
Expanded Description 9.1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL03C9R1BA3GNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 9.1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03C9R1BA3GNNH-ND CL03C9R1BA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00340 15,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1437-1

21:47:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03300 0.33
25 0.02400 0.60
50 0.01800 0.90
100 0.01470 1.47
250 0.01232 3.08
500 0.01050 5.25
1,000 0.00825 8.25
5,000 0.00690 34.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1437-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00630
  • Digi-Reel® ? : 1276-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback