Add To Favorites
Product Overview
Digi-Key Part Number 1276-1421-1-ND
Quantity Available 20,130
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C4R7BA3GNNC

Description CAP CER 4.7PF 25V NP0 0201
Expanded Description 4.7pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03C4R7BA3GNND-ND CL03C4R7BA3GNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00292 50,000  Non-Stock ?
CL03C4R7BA3GNNH-ND CL03C4R7BA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00343 15,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1421-1

12:11:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03500 0.35
25 0.02520 0.63
50 0.01900 0.95
100 0.01540 1.54
250 0.01292 3.23
500 0.01102 5.51
1,000 0.00866 8.66
5,000 0.00725 36.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1421-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00662
  • Digi-Reel® ? : 1276-1421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback