Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1276-1415-1-ND
Quantity Available 18,192
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C3R8CA3GNNC

Description CAP CER 3.8PF 25V NP0 0201
Expanded Description 3.8pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3.8pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03C3R8CA3GNNH-ND CL03C3R8CA3GNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00272 60,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1415-1

09:24:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
25 0.01440 0.36
50 0.01080 0.54
100 0.00880 0.88
250 0.00732 1.83
500 0.00626 3.13
1,000 0.00492 4.92
5,000 0.00412 20.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1415-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00336
  • Digi-Reel® ? : 1276-1415-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback