Add To Favorites
Product Overview
Digi-Key Part Number 1276-6404-1-ND
Quantity Available 19,310
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03C270JA3NNNC

Description CAP CER 27PF 25V NP0 0201
Expanded Description 27pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6404-1

00:47:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02100 0.21
25 0.01520 0.38
50 0.01140 0.57
100 0.00930 0.93
250 0.00780 1.95
500 0.00666 3.33
1,000 0.00523 5.23
5,000 0.00437 21.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6404-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00399
  • Digi-Reel® ? : 1276-6404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback