Add To Favorites
Product Overview
Digi-Key Part Number 1276-1356-1-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03B472KQ3NNNC

Description CAP CER 4700PF 6.3V X7R 0201
Expanded Description 4700pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03B472KP3NNNH-ND CL03B472KP3NNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00288 15,000  Non-Stock ?
1276-1355-1-ND CL03B472KP3NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 14,960 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1356-1

11:33:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01400 0.35
50 0.01040 0.52
100 0.00850 0.85
250 0.00708 1.77
500 0.00606 3.03
1,000 0.00476 4.76
5,000 0.00398 19.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1356-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00363
  • Digi-Reel® ? : 1276-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback