Add To Favorites
Product Overview
Digi-Key Part Number 1276-1346-1-ND
Quantity Available 6,850
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03B152KP3NNNC

Description CAP CER 1500PF 10V X7R 0201
Expanded Description 1500pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1346-1

15:53:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01600 0.16
25 0.01160 0.29
50 0.00860 0.43
100 0.00710 0.71
250 0.00592 1.48
500 0.00504 2.52
1,000 0.00396 3.96
5,000 0.00331 16.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1346-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00302
  • Digi-Reel® ? : 1276-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback