• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-1229-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL02C4R3BO2ANNC

Description CAP CER 4.3PF 16V NP0 01005
Expanded Description 4.3pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
PCN Obsolescence/ EOL Multiple Devices 17/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Capacitance 4.3pF
Tolerance ±0.1pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 20,000
Other Names 1276-1229-2

20:39:00 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1276-1229-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,448 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 1276-1229-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback