Add To Favorites
Product Overview
Digi-Key Part Number 1276-6808-1-ND
Quantity Available 37,975
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02C3R3CO2GNNC

Description CAP CER 3.3PF 16V NP0 01005
Expanded Description 3.3pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL02C3R3CO2GNNC Spec
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6808-1

02:37:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06900 0.69
25 0.05000 1.25
50 0.03740 1.87
100 0.03050 3.05
250 0.02556 6.39
500 0.02180 10.90
1,000 0.01713 17.13
5,000 0.01433 71.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6808-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01246
  • Digi-Reel® ? : 1276-6808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback