Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1276-1226-1-ND
Quantity Available 26,605
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02C330JO2ANNC

Description CAP CER 33PF 16V NP0 01005
Expanded Description 33pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1226-1

10:13:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.09900 0.99
25 0.07440 1.86
50 0.05700 2.85
100 0.04700 4.70
500 0.03316 16.58
1,000 0.02723 27.23
5,000 0.02302 115.09
10,000 0.02129 212.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1226-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01881
  • Digi-Reel® ? : 1276-1226-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 26,605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback