Add To Favorites
Product Overview
Digi-Key Part Number 1276-6799-1-ND
Quantity Available 19,700
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02A224MR2NNNC

Description CAP CER 0.22UF 4V X5R 01005
Expanded Description 0.22µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MLCC Catalog
CL02A224MR2NNNC Spec
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-6799-1

22:00:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15100 1.51
25 0.11040 2.76
50 0.09040 4.52
100 0.07630 7.63
250 0.06228 15.57
500 0.05224 26.12
1,000 0.04621 46.21
5,000 0.04018 200.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6799-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: 0.03616
  • Digi-Reel® ? : 1276-6799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback