Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1276-1207-1-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02A103KP2NNNC

Description CAP CER 10000PF 10V X5R 01005
Expanded Description 10000pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL02A103KP2NNNE-ND CL02A103KP2NNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00631 50,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1207-1

06:20:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04600 0.46
25 0.03320 0.83
50 0.02500 1.25
100 0.02040 2.04
250 0.01704 4.26
500 0.01456 7.28
1,000 0.01144 11.44
5,000 0.00957 47.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1276-1207-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback