Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1276-6691-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL01Y104MR5NLNC

Description CAP CER 0.1UF 4V X7S 0306
Expanded Description 0.10µF ±20% 4V Ceramic Capacitor X7S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
Online Catalog CL Series, Low ESL
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type -
Package / Case -
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6691-1

06:13:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11100 1.11
25 0.08120 2.03
50 0.06300 3.15
100 0.05220 5.22
250 0.04320 10.80
500 0.03660 18.30
1,000 0.03030 30.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6691-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02580
  • Digi-Reel® ? : 1276-6691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback