• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6390-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIV05J102NC

Description FERRITE BEAD 1 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIV05 Series
Chip Inductor Catalog
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIV05
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1.25 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6390-6

08:16:54 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6390-2-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01671
  • Cut Tape (CT) ? : 1276-6390-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 142 - Immediate
  • Unit Price: 0.10000
Send Feedback