• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6396-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIM05J102NC

Description FERRITE BEAD 1 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIB/CIM05 Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIM05
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6396-6

07:47:56 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6396-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.00660
  • Cut Tape (CT) ? : 1276-6396-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,626 - Immediate
  • Unit Price: 0.10000
Send Feedback