Add To Favorites
Product Overview
Digi-Key Part Number 1276-6311-2-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH10T27NJNC

Description FIXED IND 27NH 500MA 450 MOHM
Expanded Description 27nH Unshielded Multilayer Inductor 500mA 450 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIH Series~
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH10T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 27nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 4,000
Other Names 1276-6311-2

19:52:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.01342 53.68
8,000 0.01150 92.02
12,000 0.01086 130.36
28,000 0.01022 286.27
100,000 0.00959 958.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback