Add To Favorites
Product Overview
Digi-Key Part Number 1276-6307-1-ND
Quantity Available 19,730
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH10T12NJNC

Description FIXED IND 12NH 600MA 280 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 600mA 280 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIH Series~
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH10T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 12nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6307-1

20:33:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02800 0.28
25 0.02520 0.63
50 0.02240 1.12
100 0.01900 1.90
250 0.01680 4.20
500 0.01540 7.70
1,000 0.01316 13.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback