Add To Favorites
Product Overview
Digi-Key Part Number 1276-6235-1-ND
Quantity Available 4,725
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH03T4N7SNC

Description FIXED IND 4.7NH 200MA 400 MOHM
Expanded Description 4.7nH Unshielded Multilayer Inductor 200mA 400 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH03T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 5.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6235-1

11:54:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.01960 0.49
50 0.01740 0.87
100 0.01470 1.47
250 0.01300 3.25
500 0.01190 5.95
1,000 0.01018 10.18
5,000 0.00779 38.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback