Add To Favorites
Product Overview
Digi-Key Part Number 1276-6232-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH03T3N3SNC

Description FIXED IND 3.3NH 200MA 300 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH03T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.3nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 6.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 10,000
Other Names 1276-6232-2

19:02:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00612 61.20
30,000 0.00576 172.80
50,000 0.00558 279.00
100,000 0.00540 540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback