Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6242-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH03T22NJNC

Description FIXED IND 22NH 100MA 1.2 OHM SMD
Expanded Description 22nH Unshielded Multilayer Inductor 100mA 1.2 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH03T
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 22nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6242-1

22:32:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
25 0.04480 1.12
50 0.03800 1.90
100 0.03350 3.35
250 0.03068 7.67
500 0.02788 13.94
1,000 0.02342 23.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback