Add To Favorites
Product Overview
Digi-Key Part Number 1276-6249-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH03Q1N5CNC

Description FIXED IND 1.5NH 440MA 110 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 440mA 110 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIH03Q Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH03Q
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 440mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 10,000
Other Names 1276-6249-2

12:02:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00646 64.60
30,000 0.00608 182.40
50,000 0.00589 294.50
100,000 0.00570 570.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback