Add To Favorites
Product Overview
Digi-Key Part Number 1276-6266-1-ND
Quantity Available 15,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH03Q15NJNC

Description FIXED IND 15NH 150MA 890 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 150mA 890 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIH03Q Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH03Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 15nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 890 mOhm Max
Q @ Freq 12 @ 500MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-6266-1

01:55:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02300 0.23
25 0.02040 0.51
50 0.01800 0.90
100 0.01530 1.53
250 0.01352 3.38
500 0.01238 6.19
1,000 0.01058 10.58
5,000 0.00810 40.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback