Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6219-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG22B2R2MLE

Description 2.2µH Shielded Multilayer Inductor 900mA 170 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIG22B2R2MLE
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_B Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG22B_MLE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 170 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) *
 
Additional Resources
Standard Package ? 3,000
Other Names 1276-6219-2

14:09:03 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09631 288.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback