Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6216-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG22B1R0MNE

Description FIXED IND 1UH 1.2A 125 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1.2A 125 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIG22B Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_B Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG22B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 125 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 3,000
Other Names 1276-6216-2

00:59:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09631 288.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback